
Diffuse photoelectric sensor featuring a phototransistor output. This 1-channel, through-hole mount component operates with a 60mA forward current and a maximum collector current of 100mA. It offers a sensing distance from 0.2mm to 15mm and a collector-emitter breakdown voltage of 70V. The device has a 7mm height, 10.2mm length, and 5.8mm width, with a 950nm wavelength. It is RoHS compliant and operates within a temperature range of -25°C to 85°C.
Sign in to ask questions about the Vishay TCRT5000L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TCRT5000L technical specifications.
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 70V |
| Contact Plating | Tin, Silver |
| Forward Current | 60mA |
| Height | 7mm |
| Input Current | 60mA |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | Phototransistor |
| Package Quantity | 2400 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Sensing Distance | 15mm |
| DC Rated Voltage | 1.25V |
| Wavelength | 950nm |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TCRT5000L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
