
Transmissive photo interrupter featuring a phototransistor output. This component offers a 70V collector-emitter breakdown voltage and a 60mA forward current. It operates with a 950nm wavelength and a 10% current transfer ratio, with a response time of 8µs. Designed for through-hole PCB mounting, it has a maximum collector current of 200mA and a power dissipation of 250mW.
Sign in to ask questions about the Vishay TCST1202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TCST1202 technical specifications.
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 70V |
| Contact Plating | Tin, Silver |
| Current Transfer Ratio | 10% |
| Fall Time | 8s |
| Forward Current | 60mA |
| Height | 11.1mm |
| Input Current | 60mA |
| Lead Free | Lead Free |
| Length | 11.9mm |
| Max Collector Current | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Configuration | Phototransistor |
| Output Type | Phototransistor |
| Package Quantity | 85 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 8us |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.25V |
| Wavelength | 950nm |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TCST1202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
