
Transmissive photointerrupter featuring a phototransistor output. Collector emitter breakdown voltage reaches 70V with a maximum collector current of 100mA. Operating temperature range spans -55°C to 85°C, with a 950nm wavelength. This general-purpose optical sensor offers a 10% current transfer ratio and an 8µs response time, designed for through-hole mounting.
Sign in to ask questions about the Vishay TCST2202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TCST2202 technical specifications.
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 70V |
| Contact Plating | Silver |
| Current Transfer Ratio | 10% |
| Fall Time | 8us |
| Forward Current | 60mA |
| Height | 10.8mm |
| Input Current | 60mA |
| Length | 24.5mm |
| Max Breakdown Voltage | 70V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Configuration | Phototransistor |
| Package Quantity | 85 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 8us |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.122inch |
| DC Rated Voltage | 1.25V |
| Wavelength | 950nm |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TCST2202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
