
Transmissive photointerrupter featuring a phototransistor output. Collector-emitter breakdown voltage is 70V with a maximum collector current of 100mA. Operating temperature range spans -55°C to 85°C, with a 250mW power dissipation. This component offers a 950nm wavelength and a 60mA forward current, with a 2.5% current transfer ratio and 8µs response time. Designed for through-hole mounting, it utilizes tin/silver contact plating and is RoHS compliant.
Vishay TCST2300 technical specifications.
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 70V |
| Contact Plating | Tin, Silver |
| Current Transfer Ratio | 2.5% |
| Fall Time | 8us |
| Forward Current | 60mA |
| Height | 11.1mm |
| Input Current | 60mA |
| Lead Free | Lead Free |
| Length | 24.5mm |
| Max Breakdown Voltage | 70V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Configuration | Phototransistor |
| Output Type | Phototransistor |
| Package Quantity | 85 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 8us |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.122inch |
| DC Rated Voltage | 1.25V |
| Wavelength | 950nm |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TCST2300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
