
Transmissive photointerrupter featuring a phototransistor output. Collector-emitter breakdown voltage is 70V, with a maximum collector current of 100mA. Operating temperature range spans -25°C to 85°C, and it offers a response time of 10µs. This component has a 950nm wavelength and a forward current of 60mA, with a power dissipation of 250mW. Designed for through-hole mounting, it is supplied in a 4-pin package.
Vishay TCST5250 technical specifications.
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 70V |
| Contact Plating | Tin, Silver |
| Forward Current | 60mA |
| Height | 11mm |
| Input Current | 60mA |
| Lead Free | Lead Free |
| Length | 14.3mm |
| Max Collector Current | 100mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Configuration | Phototransistor |
| Output Type | Phototransistor |
| Output Voltage | 70V |
| Package Quantity | 4860 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 10us |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.25V |
| Wavelength | 950nm |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TCST5250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
