This 8000VDC RF power capacitor features a capacitance of 120pF with a tolerance of 5%. It has a dielectric of R16 and is designed for microwave applications. Operating temperature range is -55 to 100 degrees Celsius. The capacitor is mounted via a stud and has a lug terminal termination style.
Vishay TD020080BP12133BG1 technical specifications.
| Capacitance | 120pF |
| Voltage | 8000VDC |
| DC Rated Voltage | 8000VDC |
| Tolerance | 5% |
| Dielectric | R16 |
| Type | RF Power Pot |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Stud Mount |
| Termination Style | Lug Terminal |
| Microwave Application | Yes |
| RoHS | Not Required |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.