Res Thin Film NET 10K Ohm 0.1% 4/5W 25ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Lead Pitch | 2.54mm |
| Length | 9.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 100mW |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | TDP |
| Technology | THIN FILM |
| Termination | DIP |
| Tolerance | 0.1% |
| Width | 6.35mm |
| RoHS | Not CompliantNo |