Res Thin Film NET 10K Ohm 0.1% 4/5W 25ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole Tube
Checking distributor stock and pricing after the page loads.
Vishay TDP16031002BUF technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | No |
| Technology | THIN FILM |
| RoHS | Not CompliantNo |