The TE020030BP40038BG1 is a 40pF RF power pot from Vishay with a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 8000VDC and a tolerance of 20%. The component is a single layer ceramic capacitor with a dielectric of R16 and is designed for microwave applications. It features a screw mount with a lug terminal termination style.
Vishay TE020030BP40038BG1 technical specifications.
| Capacitance | 40pF |
| Voltage | 8000VDC |
| DC Rated Voltage | 8000VDC |
| Tolerance | 20% |
| Dielectric | R16 |
| Type | RF Power Pot |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Microwave Application | Yes |
| RoHS | Not Required |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.