The TE020080BP12133BG1 is a 120pF RF power pot from Vishay, rated for 8000VDC with a tolerance of 5%. It features a dielectric of R16 and is suitable for microwave applications. The component operates between -55°C and 100°C and is mounted via a lug terminal. It is a single layer ceramic capacitor with a screw mount.
Vishay TE020080BP12133BG1 technical specifications.
| Capacitance | 120pF |
| Voltage | 8000VDC |
| DC Rated Voltage | 8000VDC |
| Tolerance | 5% |
| Dielectric | R16 |
| Type | RF Power Pot |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Microwave Application | Yes |
| RoHS | Not Required |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.