The 7000VDC 0.0012uF RF Power Pot is a single layer ceramic capacitor with a capacitance of 0.0012uF and a dielectric of R85. It has a DC rated voltage of 7000 and a tolerance of 5%. The capacitor operates between -55°C and 100°C and is designed for microwave applications. It features a lug terminal termination style and is mounted via screw mount.
Vishay TE020080VY12233BJ1 technical specifications.
| Capacitance | 0.0012uF |
| Voltage | 7000VDC |
| DC Rated Voltage | 7000VDC |
| Tolerance | 5% |
| Dielectric | R85 |
| Type | RF Power Pot |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Microwave Application | Yes |
| RoHS | Not Required |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.