
Aluminum electrolytic capacitor, 5 µF capacitance, 25V DC rated voltage, with a tolerance of ±75%. Features a non-solid, polarized construction and axial leaded termination for through-hole PCB mounting. Operates within a temperature range of -40°C to 105°C, offering a ripple current capability of 600mA and a leakage current of 15µA. This RoHS compliant component has a diameter of 6.6mm and a length of 0.512 inches.
Vishay TE1202-E3 technical specifications.
| Capacitance | 5uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 6.6mm |
| Dielectric Material | Aluminium |
| Height | 13.614mm |
| Lead Diameter | 0.811mm |
| Leakage Current | 15uA |
| Length | 0.512inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 520 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 600mA |
| RoHS Compliant | Yes |
| Series | TE |
| Termination | Axial |
| Tolerance | 75% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TE1202-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.