ALUMINUM CAPACITORS
Checking distributor stock and pricing after the page loads.
| Capacitance | 5uF |
| Package/Case | Axial |
| Length | 0.512inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 410 |
| Packaging | Bulk |
| Series | TE |
| Tolerance | 75% |
| Voltage Rating | 25V |
| RoHS | Not Compliant |