Vishay TE1205-E3 technical specifications.
| Capacitance | 15uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Height | 18.4mm |
| Lead Diameter | 0.811mm |
| Leakage Current | 15uA |
| Length | 0.689inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 510 |
| Packaging | Bulk |
| Ripple Current | 600mA |
| RoHS Compliant | Yes |
| Series | TE |
| Termination | Through Hole |
| Tolerance | 75% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TE1205-E3 to view detailed technical specifications.
No datasheet is available for this part.