
25uF, 25V axial aluminum electrolytic capacitor with a tolerance of +75%, -10%. Features a 2000-hour life at 105°C, 600mA ripple current, and 15uA leakage current. This through-hole mount component has a diameter of 8.18mm and a length of 0.689 inches. RoHS compliant.
Vishay TE1207-E3 technical specifications.
| Capacitance | 25uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 8.18mm |
| Dielectric Material | Aluminium |
| Height | 18.364mm |
| Lead Diameter | 0.811mm |
| Leakage Current | 15uA |
| Length | 0.689inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 560 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 600mA |
| RoHS Compliant | Yes |
| Series | TE |
| Termination | Axial |
| Tolerance | 75% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TE1207-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.