
Polarized aluminum electrolytic capacitor with 50µF capacitance and 25V DC rated voltage. Features a 25V voltage rating, 75% tolerance, and 15µA leakage current. Designed for through-hole PCB mounting with axial leads, this component operates from -40°C to 105°C and offers a ripple current of 600mA. The capacitor has a 2000-hour life rating and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay TE1209-E3 technical specifications.
| Capacitance | 50uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 8.179mm |
| Dielectric Material | Aluminium |
| Height | 21.539mm |
| Lead Diameter | 0.811mm |
| Leakage Current | 15uA |
| Length | 0.807inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 542 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 600mA |
| RoHS Compliant | Yes |
| Series | TE |
| Termination | Axial |
| Tolerance | 75% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
No datasheet is available for this part.