
Aluminum electrolytic capacitor, 50µF capacitance, 50V DC rated voltage, and 75% tolerance. Features a non-solid, polarized construction with axial leads for through-hole PCB mounting. Operates within a temperature range of -40°C to 105°C, offering a 2000-hour life at rated conditions and 600mA ripple current. RoHS compliant with a leakage current of 15.8µA.
Vishay TE1307-E3 technical specifications.
| Capacitance | 50uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 9.779mm |
| Dielectric Material | Aluminium |
| Height | 24.714mm |
| Lead Diameter | 0.811mm |
| Leakage Current | 15.8uA |
| Length | 0.945inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 470 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 600mA |
| RoHS Compliant | Yes |
| Series | TE |
| Termination | Axial |
| Tolerance | 75% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TE1307-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.