
Axial aluminum electrolytic capacitor with 2µF capacitance and 100V DC rated voltage. Features a 105°C maximum operating temperature, 2000-hour life, and 600mA ripple current. Constructed with an aluminum dielectric and axial termination, this through-hole component has a 50% tolerance and 15µA leakage current. Dimensions include a 6.6mm diameter and 18.364mm height.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 6.6mm |
| Dielectric Material | Aluminium |
| Height | 18.364mm |
| Lead Diameter | 0.811mm |
| Leakage Current | 15uA |
| Length | 0.689inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 515 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 600mA |
| RoHS Compliant | Yes |
| Series | TE |
| Termination | Axial |
| Tolerance | 50% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |