Axial aluminum electrolytic capacitor with 150V DC rated voltage and 10µF capacitance. Features a 50% tolerance, 105°C maximum operating temperature, and 2000-hour life at rated conditions. Leakage current is 15.8µA, with a ripple current of 600mA. Through-hole mounting with axial termination, measuring 9.78mm in diameter and 24.714mm in height.
Vishay TE1507-E3 technical specifications.
| Capacitance | 10uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 9.78mm |
| Dielectric Material | Aluminium |
| Height | 24.714mm |
| Lead Diameter | 0.811mm |
| Leakage Current | 15.8uA |
| Length | 0.945inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 470 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 600mA |
| RoHS Compliant | Yes |
| Series | TE |
| Termination | Axial |
| Tolerance | 50% |
| Voltage | 150V |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
No datasheet is available for this part.