Sign in to ask questions about the Vishay TE1509E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TE1509E technical specifications.
| Capacitance | 20uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Leakage Current | 15uA |
| Length | 1.496inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 370 |
| Packaging | Bulk |
| Series | TE |
| Tolerance | 50% |
| Voltage Rating | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TE1509E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.