The TE3Q4TAPJ9003G is a toroid filter inductor from Vishay with an inductance of 900uH and a tolerance of 2%. It features a radial lead style and measures 9.78mm in height and 17.4mm in product diameter. The inductor operates between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Filter |
| Technology | Toroid |
| Inductance | 900000uH |
| Tolerance | 2% |
| Lead Style | Radial |
| Height | 9.78mm |
| Product Diameter | 17.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |