
NPN phototransistor with a 925nm wavelength, designed for through-hole mounting in a T-1 package. Features a 70V collector-emitter breakdown voltage and a maximum collector current of 50mA. This silicon optical sensor offers a 2.3µs fall time and operates within a temperature range of -40°C to 100°C, with a maximum power dissipation of 100mW. The domed lens provides a 30° viewing angle.
Sign in to ask questions about the Vishay TEFT4300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TEFT4300 technical specifications.
| Package/Case | T |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 70V |
| Fall Time | 2.3us |
| Height | 4.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Style | Domed |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Orientation | Top View |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Consumption | 100mW |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 925nm |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TEFT4300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
