Sign in to ask questions about the Vishay TEMD1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TEMD1000 technical specifications.
| Package/Case | SMD/SMT |
| Diode Type | PIN |
| Fall Time | 4ns |
| Forward Current | 50mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 4ns |
| Responsivity | 0.6A/W |
| Reverse Breakdown Voltage | 60V |
| Reverse Voltage (DC) | 60V |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TEMD1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
