
The TEMD1000-GS15 is a surface mount linear voltage regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a cut tape format and has a width of 2mm and a length of 2.5mm. The device is designed for use on a printed circuit board and is suitable for applications where a small footprint is required.
Sign in to ask questions about the Vishay TEMD1000-GS15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TEMD1000-GS15 technical specifications.
| Package/Case | SMD/SMT |
| Height | 2.7mm |
| Length | 2.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TEMD1000-GS15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
