
PIN Photodiode Module, 940nm wavelength, featuring 0.6A/W responsivity and a 4ns response time. This surface mount component offers a 60V maximum reverse voltage and 50mA forward current, with a power dissipation of 75mW. Operating temperature range spans from -40°C to 85°C. Packaged in Tape and Reel, this RoHS compliant module is designed for efficient light detection.
Vishay TEMD1020 technical specifications.
| Package/Case | SMD/SMT |
| Diode Type | PIN |
| Fall Time | 4ns |
| Forward Current | 50mA |
| Height | 2.7mm |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 4ns |
| Responsivity | 0.6A/W |
| Reverse Breakdown Voltage | 60V |
| Reverse Voltage (DC) | 60V |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 940nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TEMD1020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
