
Automotive-grade PIN photodiode chip for surface mount applications, featuring a 940nm wavelength and 130° viewing angle. This component offers a fast 100ns response time, 50mA forward current, and a maximum reverse voltage of 60V. Operating within a -40°C to 100°C temperature range, it has a 215mW power dissipation and is supplied in tape and reel packaging.
Vishay TEMD5110X01 technical specifications.
| Package/Case | SMD/SMT |
| Diode Type | PIN |
| Fall Time | 100ns |
| Forward Current | 50mA |
| Height | 1.08mm |
| Lead Free | Lead Free |
| Length | 4.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 215mW |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount, PCB |
| Packaging | Tape and Reel |
| Power Dissipation | 215mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 100ns |
| Reverse Breakdown Voltage | 60V |
| Reverse Voltage (DC) | 60V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 940nm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TEMD5110X01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
