
The TEMD5510FX01 is a surface mount PIN diode from Vishay with a maximum operating temperature range of -40°C to 100°C. It has a maximum power dissipation of 215mW and a maximum reverse voltage of 16V. The diode is packaged in a SMD package with dimensions of 5mm in length and 1.08mm in height. It is lead-free and RoHS compliant.
Vishay TEMD5510FX01 technical specifications.
| Package/Case | SMD/SMT |
| Diode Type | PIN |
| Height | 1.08mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 215mW |
| Max Reverse Voltage (DC) | 16V |
| Mount | Surface Mount, PCB |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 215mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 16V |
| Reverse Voltage (DC) | 16V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 540nm |
| Width | 4.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TEMD5510FX01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
