Vishay TEMD6010FX01 technical specifications.
| Package/Case | 1206 |
| Diode Type | PIN |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Reverse Voltage (DC) | 16V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 16V |
| Reverse Voltage (DC) | 16V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 540nm |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TEMD6010FX01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.