
NPN phototransistor for optical sensing applications. Features a 70V collector-emitter breakdown voltage and 50mA maximum collector current. Operates with a 950nm wavelength and a 15° viewing angle. Packaged in a 2-pin SMD with a domed lens, suitable for surface mounting. Includes 100mW power dissipation and a fall time of 2.3µs. RoHS compliant and lead-free.
Sign in to ask questions about the Vishay TEMT1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TEMT1000 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 70V |
| Fall Time | 2.3us |
| Height | 2.7mm |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Lens Style | Domed |
| Max Breakdown Voltage | 70V |
| Max Collector Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Consumption | 100mW |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 880nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TEMT1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
