
NPN Silicon Phototransistor, 880nm wavelength, 70V Collector-Emitter Breakdown Voltage, 50mA Max Collector Current, and 100mW Max Power Dissipation. Features a 2-pin SMD/SMT package with a domed lens, suitable for surface mount applications. Operating temperature range from -40°C to 85°C, with a 2.3µs fall time. Packaged in tape and reel for efficient assembly.
Sign in to ask questions about the Vishay TEMT1020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TEMT1020 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 70V |
| Fall Time | 2.3us |
| Height | 2.7mm |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Lens Style | Domed |
| Max Breakdown Voltage | 70V |
| Max Collector Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount, PCB |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7mA |
| Orientation | Top View |
| Output Power | 100mW |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Consumption | 100mW |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 880nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TEMT1020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
