
NPN phototransistor optical sensor in SMD/SMT package. Features a 70V collector-emitter breakdown voltage and 50mA maximum collector current. Operates across a -40°C to 85°C temperature range with 100mW power dissipation. Includes a domed lens style for top view orientation and a 30° viewing angle, with a 880nm wavelength sensitivity.
Sign in to ask questions about the Vishay TEMT1030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TEMT1030 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 70V |
| Fall Time | 2.3us |
| Lead Pitch | 5mm |
| Lens Style | Domed |
| Max Breakdown Voltage | 70V |
| Max Collector Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Orientation | Top View |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Consumption | 100mW |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 495V |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 880nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TEMT1030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.