
The TEMT1040 is a 70V NPN transistor with a collector emitter saturation voltage of 300mV and a maximum collector current of 50mA. It has a maximum power dissipation of 100mW and is suitable for surface mount applications. The transistor operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Vishay TEMT1040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TEMT1040 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 70V |
| Fall Time | 2.3us |
| Lens Style | Domed |
| Max Breakdown Voltage | 70V |
| Max Collector Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 880nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TEMT1040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
