Vishay TEMT6000 technical specifications.
| Collector Emitter Breakdown Voltage | 6V |
| Collector Emitter Voltage (VCEO) | 100mV |
| Lead Free | Lead Free |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Operating Supply Voltage | 5V |
| Output Type | Analog |
| Power Consumption | 100mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 570nm |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TEMT6000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
