
Automotive-grade, surface-mount ambient light sensor with analog output. Features a 6V collector-emitter breakdown voltage and a maximum collector current of 20mA. Operating voltage is 5V, with a power dissipation of 100mW. Encased in a 1206 (3216 metric) SMD package, this NPN sensor offers a 60° viewing angle and a peak sensitivity wavelength of 570nm. Operating temperature range is -40°C to 100°C, and it is RoHS compliant.
Vishay TEMT6000X01 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Collector Emitter Breakdown Voltage | 6V |
| Collector Emitter Voltage (VCEO) | 6V |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Lens Style | Flat |
| Max Breakdown Voltage | 6V |
| Max Collector Current | 20mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Orientation | Top View |
| Output Type | Analog |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Consumption | 100mW |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Viewing Angle | 60° |
| Wavelength | 570nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TEMT6000X01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
