
Analog output ambient light sensor with a 60° viewing angle and 570nm peak wavelength. Features a 2-pin T-1 package with a domed lens, designed for through-hole mounting. Operates with a 5V supply voltage and offers a maximum collector current of 20mA. This RoHS compliant sensor has a power dissipation of 100mW and operates across a temperature range of -40°C to 85°C.
Vishay TEPT4400 technical specifications.
| Package/Case | T |
| Collector Emitter Breakdown Voltage | 6V |
| Collector Emitter Voltage (VCEO) | 6V |
| Height | 4.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Style | Domed |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Orientation | Top View |
| Output Type | Analog |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Consumption | 100mW |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 570nm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TEPT4400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
