
Analog output ambient light sensor with a 50° viewing angle and 570nm wavelength. Features a 2-pin radial package, through-hole mount, and NPN polarity. Operates with a 5V supply voltage and has a maximum collector current of 20mA. Suitable for temperatures from -40°C to 85°C, with 100mW power dissipation.
Vishay TEPT5700 technical specifications.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 6V |
| Collector Emitter Voltage (VCEO) | 6V |
| Height | 5mm |
| Lead Free | Lead Free |
| Length | 5.7mm |
| Lens Style | Flat |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Orientation | Top View |
| Output Type | Analog |
| Packaging | Bulk |
| Polarity | NPN |
| Power Consumption | 100mW |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 570nm |
| Width | 5.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TEPT5700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
