
IrDA transceiver for serial infrared communication, supporting data rates up to 115.2Kbps. Features a 2.4V to 3.6V supply voltage range and a low 2mA supply current. This surface mount component offers a 100ns fall time and operates within a -25°C to 85°C temperature range. Emitting at an 886nm wavelength, it is packaged in a tape and reel for efficient assembly.
Vishay TFBS4650-TR1 technical specifications.
| Data Rate | 115.2Kbps |
| Fall Time | 100ns |
| Forward Current | 100mA |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Length | 6.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Orientation | Side View |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Size | 1.6mm |
| Supply Current | 2mA |
| Wavelength | 886nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TFBS4650-TR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
