
IRDA TX/RX 0.1152Mbps 2.5V/3.3V/5V 7-Pin T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TFBS4650-TR3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Data Rate | 0.1152Mbps |
| Fall Time | 100ns |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Length | 6.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 3.6V |
| Orientation | Side View |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Size | 1.6mm |
| Wavelength | 886nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TFBS4650-TR3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
