This SMD/SMT IrDA transceiver from Vishay operates within a temperature range of -25°C to 85°C and is powered by a 3.6V supply voltage. It features a data rate of 115.2Kbps and is available in tape and reel packaging with 6000 units per package. The device is RoHS compliant and does not undergo radiation hardening.
Sign in to ask questions about the Vishay TFBS4650-TR4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TFBS4650-TR4 technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 115.2Kbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 3.6V |
| Orientation | Side View |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Size | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TFBS4650-TR4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.