
IrDA transceiver IC for serial infrared communication, supporting data rates up to 115.2Kbps. Features a 7-pin SMD package with side view orientation and a compact 1.6mm size. Operates with a 3.6V supply voltage and is RoHS compliant. Suitable for applications requiring efficient infrared data transmission, with an operating temperature range of -25°C to 85°C. Packaged in tape and reel for automated assembly.
Vishay TFBS4650-TT3 technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 115.2Kbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 3.6V |
| Orientation | Side View |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Size | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
