IRDA TX/RX 0.1152Mbps 2.5V/3.3V 7-Pin Ultra Small Profile
Vishay TFBS4652 technical specifications.
| Type | TX/RX |
| Peak Wavelength | 886nm |
| Maximum Data Rate | 0.1152Mbps |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Dimensions | 6.8x2.8x1.6mm |
| Maximum Rise Time | 100ns |
| Pulse Width | 2.9(Max)us |
| Maximum Fall Time | 100ns |
| Min Operating Supply Voltage | 2.4V |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Pin Count | 7 |
| Package/Case | Ultra Small Profile |
| Package Family Name | Ultra Small Profile |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.