
The TFBS4652-TR3 is an Ultra Small Profile IrDA transceiver from Vishay, operating within a temperature range of -25°C to 85°C. It has a supply voltage of 3.6V and is packaged in Tape and Reel format. The device measures 1.6mm in height, 2.8mm in width, and 6.8mm in length. It is RoHS compliant and features a fall time of 100ns.
Vishay TFBS4652-TR3 technical specifications.
| Fall Time | 100ns |
| Height | 1.6mm |
| Length | 6.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 3.6V |
| Orientation | Side View |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TFBS |
| Size | 1.6mm |
| Wavelength | 886nm |
| Width | 2.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
