The TFBS4652-TT1 is a 3.6V interface IC from Vishay with a maximum operating temperature of 85°C. It has 7 terminals and a JEDEC package code of R-XXSS-N7. The device operates within a supply voltage range of 2.4 to 3.6V and has a temperature grade of OTHER. It is an interface circuit IC with a single function.
Vishay TFBS4652-TT1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 7 |
| Min Operating Temperature | -25 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXSS-N7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.