
Surface mount IrDA transceiver IC supporting 115.2Kbps data rates. Operates from 2.4V to 5.5V supply with 600uA supply current. Features a 900nm wavelength and 300ns fall time. Packaged in a 6-pin SMD with side view orientation, available in tape and reel. RoHS compliant and lead-free.
Vishay TFBS4711-TR1 technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 115.2Kbps |
| Fall Time | 300ns |
| Height | 3mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Orientation | Side View |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Size | 1.9mm |
| Supply Current | 600uA |
| Wavelength | 900nm |
| Width | 1.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TFBS4711-TR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
