
Surface mount IrDA transceiver supporting 115.2Kbps data rates. Features a 900nm wavelength and 100ns fall time. Operates with supply voltages from 2.4V to 5.5V, consuming 75µA nominal supply current. Packaged in a 6-pin SMD/SMT case, this lead-free and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Vishay TFBS4711-TR3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TFBS4711-TR3 technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 115.2Kbps |
| Fall Time | 100ns |
| Forward Current | 80mA |
| Height | 3mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Nominal Supply Current | 75A |
| Orientation | Side View |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Size | 1.9mm |
| Wavelength | 900nm |
| Width | 1.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TFBS4711-TR3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
