
Surface mount IrDA transceiver supporting 115.2Kbps data rates. Features a 2.4V to 5.5V supply voltage range and 300mA forward current. Operates from -25°C to 85°C with a 300ns fall time. This RoHS compliant component utilizes 850nm wavelength infrared technology.
Sign in to ask questions about the Vishay TFBS4711-TT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TFBS4711-TT1 technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 115.2Kbps |
| Fall Time | 300ns |
| Forward Current | 300mA |
| Height | 3mm |
| Input Current | 10mA |
| Interface | IrDA |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Orientation | Top View |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Size | 1.9mm |
| Supply Current | 600mA |
| Touchscreen | Infrared (IR) |
| Wavelength | 850nm |
| Width | 1.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TFBS4711-TT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
