IRDA TX/RX 4Mbps 2.5V/3.3V 6-Pin SMD T/R
Vishay TFBS6711-TR1 technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 4Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 1.9mA |
| Wavelength | 900nm |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.
