IRDA TX/RX 4Mbps 2.5V/3.3V 6-Pin Ultra Small Profile T/R
Vishay TFBS6712-TR1 technical specifications.
| Data Rate | 4Mbps |
| Lead Free | Lead Free |
| Operating Supply Voltage | 3.6V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Size | 1.9mm |
| RoHS | Compliant |
No datasheet is available for this part.