IRDA TX/RX 0.1152Mbps 3.3V/5V 8-Pin Ultra Small Profile T/R
Vishay TFDS4500-TR3 technical specifications.
| Data Rate | 115.2Kbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.