
IrDA transceiver module supporting 115.2Kbps data rates. Features a 900nm wavelength and operates from 2.4V to 5.5V supply voltage. This surface mount component offers a 300ns fall time and a 4.7mm height, with dimensions of 9.9mm length, 4.2mm width, and 4mm size. It is RoHS compliant and designed for side view orientation.
Sign in to ask questions about the Vishay TFDU4101-TR3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TFDU4101-TR3 technical specifications.
| Package/Case | Module |
| Data Rate | 115.2Kbps |
| Fall Time | 300ns |
| Forward Current | 80mA |
| Height | 4.7mm |
| Input Current | 10mA |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Orientation | Side View |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Size | 4mm |
| Supply Current | 90uA |
| Wavelength | 900nm |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TFDU4101-TR3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
